Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBP 103Copy
Manufacturer Standard Lead Time13 weeks
Order Code2981526
Also Known AsBP 103, Q62702P0075
Your Part Number
296 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
286 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY6.900 (CNY7.797) |
| 25+ | CNY6.370 (CNY7.1981) |
| 50+ | CNY5.830 (CNY6.5879) |
| 100+ | CNY5.570 (CNY6.2941) |
Price for:Each
Minimum: 5
Multiple: 5
CNY47.65 (CNY53.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBP 103Copy
Manufacturer Standard Lead Time13 weeks
Order Code2981526
Also Known AsBP 103, Q62702P0075
Technical Datasheet
Wavelength Typ850nm
Viewing Angle110°
Power Consumption150mW
No. of Pins3Pins
Transistor Case StyleTO-18
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
850nm
Power Consumption
150mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
Viewing Angle
110°
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249