
Product Information
Product Overview
AS7341 Eval Kit is a platform to evaluate ams AS7341 11-channel spectral sensor’s applications and to demonstrate different use cases based on ams spectral sensing. The ams EVK AS7341 realizes basic functions to get Sensor’s ADC counts based on alternative setups and includes special functions to demonstrate application specific tasks. Perhaps, these functions need a hardware adaptation (e.g. LED on board for reflection) or additional an optional mechanical interface, which must be ordered separately. The standard kit ALS to measure lighting includes the hardware version without LEDs on board, a diffuser in front of the Sensor and with a maximum field of view. It represents the standard kit for applications with light sources in front of the sensor e.g. for light measurement/detection or liquid measurements in transmission.
Contents
FTDI - USB cable, EVAL KIT with diffuser in front adapter, USB data stick, Special backside adapter.
Technical Specifications
Colour Sensor
To Be Advised
Eval Kit AS7341, USB Cable, USB Data Stick, Special Backside Adapter
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate