Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS7265X DEMO KITCopy
Order Code4158674
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS7265X DEMO KITCopy
Order Code4158674
Technical Datasheet
Application Sub TypeSmart Spectral Sensor
Kit ContentsMultispectral Chipset Board AS7265x, USB Cable, USB Data Stick
SVHCNo SVHC (27-Jun-2024)
Alternatives for AS7265X DEMO KIT
1 Product Found
Product Overview
AS7265x Demo Kit is a Windows PC-hosted evaluation environment, designed to provide the user a quick-start approach to spectral sensing. The demo kit consists of the evaluation board, USB-UART cable with Micro-USB connector, and a USB stick which includes drivers, documentation and graphical user interface. The demo board includes unpopulated device pads for the installation of standard LED light sources suited to the specific spectral needs of the application. By default, the LED pads are unpopulated.
Contents
USB cable, AS7265x multispectral chipset board, USB data stick.
Technical Specifications
Application Sub Type
Smart Spectral Sensor
SVHC
No SVHC (27-Jun-2024)
Kit Contents
Multispectral Chipset Board AS7265x, USB Cable, USB Data Stick
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110676