Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS7150-BWLXCopy
Manufacturer Standard Lead Time1 weeks
Order Code4854435
Also Known AsAS7150-BWLx WLP LF T&R, Q65115A0139
Your Part Number
978 In Stock
Need more?
978 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 10+ | CNY7.920 (CNY8.9496) |
| 50+ | CNY7.280 (CNY8.2264) |
| 100+ | CNY6.740 (CNY7.6162) |
| 250+ | CNY6.470 (CNY7.3111) |
| 500+ | CNY6.190 (CNY6.9947) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.83 (CNY11.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS7150-BWLXCopy
Manufacturer Standard Lead Time1 weeks
Order Code4854435
Also Known AsAS7150-BWLx WLP LF T&R, Q65115A0139
Technical Datasheet
AFE IC Type3 Channel, 20-Bit Analogue Front End
AFE IC ApplicationOptical Force Sensing
No. of Channels3Channels
IC Interface TypeI2C
Supply Voltage Min1.7V
Supply Voltage Max1.98V
Operating Temperature Min-30°C
Operating Temperature Max85°C
IC Package TypeWLCSP
No. of Pins16Pins
Resolution20 bits
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
AFE IC Type
3 Channel, 20-Bit Analogue Front End
No. of Channels
3Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-30°C
IC Package Type
WLCSP
Resolution
20 bits
Qualification
-
SVHC
No SVHC (25-Jun-2025)
AFE IC Application
Optical Force Sensing
IC Interface Type
I2C
Supply Voltage Max
1.98V
Operating Temperature Max
85°C
No. of Pins
16Pins
Sampling Rate
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001