Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT821110A1S100CEU
Order Code2215304
Your Part Number
50,342 In Stock
Need more?
30659 Next business day delivery available(Shanghai stock)
2250 Delivery in 3-4 Business Days(SG stock)
17433 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.420 (CNY11.7746) |
| 100+ | CNY10.160 (CNY11.4808) |
| 500+ | CNY9.910 (CNY11.1983) |
| 1000+ | CNY8.710 (CNY9.8423) |
| 2500+ | CNY8.540 (CNY9.6502) |
| 5000+ | CNY8.370 (CNY9.4581) |
| 10000+ | CNY7.950 (CNY8.9835) |
| 25000+ | CNY7.540 (CNY8.5202) |
Price for:Each
Minimum: 10
Multiple: 10
CNY104.20 (CNY117.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT821110A1S100CEU
Order Code2215304
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector ShroudShrouded
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T821110A1S100CEU is a 10-way straight Box Header without latch. This box header has phosphor bronze contact and glass-reinforced thermoplastic insulator.
- 2.54mm pitch
- Black Colour
- STD (Non-latch) Type
- STD, PBT, 3.3mm Pin Tail
- UL94V-0 Flame-rated Glass-reinforce Thermoplastic/PBT Insulator
- 1000MR Insulation Resistance
- 250VAC/RMS at 60Hz Voltage
- Full Flash Gold Plating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Shroud
Shrouded
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
