Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT816134A1S101CEUCopy
Manufacturer Standard Lead Time15 weeks
Order Code2215270
Your Part Number
404 In Stock
Need more?
404 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.200 (CNY40.906) |
| 10+ | CNY35.290 (CNY39.8777) |
| 100+ | CNY34.410 (CNY38.8833) |
| 500+ | CNY33.240 (CNY37.5612) |
| 1000+ | CNY32.270 (CNY36.4651) |
| 2500+ | CNY31.630 (CNY35.7419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.20 (CNY40.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT816134A1S101CEUCopy
Manufacturer Standard Lead Time15 weeks
Order Code2215270
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts34Contacts
Connector ShroudShrouded
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T816134A1S101CEU is a 34-way 2-row 2.54mm straight through-hole Header with short latch. This T816 series wire-to-board connector has gold flash over 50μinch nickel plated brass contacts, black housing and a glass-reinforced PBT insulator.
- 20mΩ at 1ADC Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 500VAC at 60Hz for one minute Dielectric withstanding voltage
- 3A Current rating per contact
- 250VAC at 60Hz Voltage rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Shroud
Shrouded
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
34Contacts
Connector Type
PCB Header
Technical Docs (1)
Alternatives for T816134A1S101CEU
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009834
