Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT816108A1S101CEUCopy
Order Code2215260
Your Part Number
637 In Stock
Need more?
637 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.460 (CNY6.1698) |
| 50+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY4.640 (CNY5.2432) |
| 250+ | CNY4.370 (CNY4.9381) |
| 500+ | CNY4.190 (CNY4.7347) |
| 1500+ | CNY4.040 (CNY4.5652) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.60 (CNY61.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT816108A1S101CEUCopy
Order Code2215260
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector ShroudShrouded
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Shroud
Shrouded
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Connector Type
PCB Header
Technical Docs (1)
Alternatives for T816108A1S101CEU
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004649
