Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT812110A101CEU
Order Code2215247
Product RangeT812 Series
Your Part Number
73,373 In Stock
Need more?
6693 Next business day delivery available(Shanghai stock)
17343 Delivery in 3-4 Business Days(SG stock)
49337 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.290 (CNY7.1077) |
| 100+ | CNY6.130 (CNY6.9269) |
| 500+ | CNY5.850 (CNY6.6105) |
| 1000+ | CNY5.670 (CNY6.4071) |
| 2500+ | CNY5.560 (CNY6.2828) |
| 5000+ | CNY5.450 (CNY6.1585) |
Price for:Each
Minimum: 10
Multiple: 10
CNY62.90 (CNY71.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT812110A101CEU
Order Code2215247
Product RangeT812 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeT812 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
T812110A101CEU is a 10-way IDC socket with strain relief. This IDC socket has phosphor bronze contact and a glass-reinforced thermoplastic/PBT insulator.
- 2.54mm pitch
- Black colour
- UL94V-0 flame-rated glass-reinforce thermoplastic/PBT insulator
- 1000Mohm minimum insulation resistance
- 250V AC/RMS at 60Hz voltage
- Current rating : 3A per contact
- Operating temperature range from -40°C to +105°C
- Contact resistance is 20mohm maximum at 1A DC
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
T812 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for T812110A101CEU
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
