Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP-2-FNCopy
Order Code2771878
Product RangeSP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY58.800 (CNY66.444) |
| 500+ | CNY55.600 (CNY62.828) |
| 1000+ | CNY50.750 (CNY57.3475) |
Price for:Each
Minimum: 200
Multiple: 200
CNY11,760.00 (CNY13,288.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP-2-FNCopy
Order Code2771878
Product RangeSP
Technical Datasheet
Product RangeSP
No. of Contacts2 Contact
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Alloy Body
Product Overview
The SP-2-FN from Amphenol is a SP series 2 pole loud speaker cable connector plug with screw terminals. It is made of nickel plated zinc alloy shell completely intermateable with industry standard loudspeaker connections.
- High current contacts for distortion free signal
- Quick release, vibration resistant latch lock
- UL, cUL recognized components (file number E339831)
- Precision machined contacts
- Brass with silver plated contacts
- Test voltage AC RMS is 1500V, current carrying capacity is 30A
- Typical contact resistance is ≤ 3mohm, insulation resistance (initial) is ≥2Gohm
- Operating temperature range from -25˚C to +75˚C (-13°F to +167°F), flammability rating is UL94HB
- Conductor size is 1.5mm² to 4mm² (AWG16 to AWG12)
Applications
Audio
Technical Specifications
Product Range
SP
Gender
Plug
Contact Plating
Silver Plated Contacts
No. of Contacts
2 Contact
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034881
