Print Page
Image is for illustrative purposes only. Please refer to product description.

559 In Stock
Need more?
559 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.220 (CNY48.8386) |
| 10+ | CNY39.450 (CNY44.5785) |
| 100+ | CNY36.260 (CNY40.9738) |
| 250+ | CNY34.410 (CNY38.8833) |
| 500+ | CNY32.900 (CNY37.177) |
| 1000+ | CNY31.390 (CNY35.4707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.22 (CNY48.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMZ6121A6-3GT30G-6-75
Order Code1111343
Technical Datasheet
Connector TypeSMZ Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179, RG187A
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SMZ6121A6-3GT30G-6-75 is a crimp SMZ Straight Plug for use with RG179 and RG187A RF coaxial cables. It has gold-plated brass body with gold-plated beryllium copper contacts and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMZ Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179, RG187A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0516
