Print Page
Image is for illustrative purposes only. Please refer to product description.

145 In Stock
3,600 more incoming. You can reserve stock now
145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.270 (CNY34.2051) |
| 10+ | CNY29.670 (CNY33.5271) |
| 100+ | CNY29.060 (CNY32.8378) |
| 250+ | CNY28.460 (CNY32.1598) |
| 500+ | CNY27.850 (CNY31.4705) |
| 1000+ | CNY27.250 (CNY30.7925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.27 (CNY34.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMB6121A1-3GT30G-5-50
Order Code1111342
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188A, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
SMB6121A1-3GT30G-5-50 is a SMB straight crimp plug connector with gold-plated brass contacts and PTFE insulation. The SMB connector conforms to the requirements of MIL-C-39012 and the interface is in compliance with MIL-STD-348. The SMB provides broadband capability through 4GHz with a snap-on connector design and utilizes die-cast components in non-critical areas to provide a low-cost solution.
- Quick connect/disconnect snap-on mating reduces installation time
- SMB PCB slide-on jack allows board-to-board mounting with a low insertion force
- Annealed copper alloy crimp ferrule
- 1000Mohm minimum insulation resistance
- 50 ohm impedance
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188A, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
