Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoSCE2-B-76A06-07SN-002Copy
Manufacturer Standard Lead Time24 weeks
Order Code1863831
Product RangeTerrapin SCE2 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY854.140 (CNY965.1782) |
| 5+ | CNY816.530 (CNY922.6789) |
| 10+ | CNY778.910 (CNY880.1683) |
| 25+ | CNY738.720 (CNY834.7536) |
| 50+ | CNY730.420 (CNY825.3746) |
| 100+ | CNY678.430 (CNY766.6259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY854.14 (CNY965.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoSCE2-B-76A06-07SN-002Copy
Manufacturer Standard Lead Time24 weeks
Order Code1863831
Product RangeTerrapin SCE2 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeTerrapin SCE2 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts7Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Copper Alloy
IP Rating
IP68
Product Range
Terrapin SCE2 Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (15-Jun-2015)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00821
