Print Page
Image is for illustrative purposes only. Please refer to product description.

433 In Stock
Need more?
433 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.120 (CNY71.3256) |
| 10+ | CNY62.650 (CNY70.7945) |
| 100+ | CNY62.170 (CNY70.2521) |
| 250+ | CNY51.170 (CNY57.8221) |
| 500+ | CNY50.150 (CNY56.6695) |
| 1000+ | CNY49.130 (CNY55.5169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.12 (CNY71.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoRT1121A1-NT3G-H155-50
Order Code1327450
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The RT1121A1-NT3G-H155-50 is a reverse polarity TNC Crimp Plug with gold-plated beryllium copper contacts, PTFE insulator, nickel-plated brass body and shell. The TNC coaxial connector with an impedance of 50Ω up to 4GHz.
- 500V Peak voltage rating
- 1500V RMS Withstand voltage
Applications
RF Communications
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0139
