Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0W018-32SNHCopy
Manufacturer Standard Lead Time28 weeks
Order Code1901377
Product Rangeecomate RM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.220 (CNY170.8786) |
| 10+ | CNY128.540 (CNY145.2502) |
| 25+ | CNY120.490 (CNY136.1537) |
| 100+ | CNY109.270 (CNY123.4751) |
| 250+ | CNY102.430 (CNY115.7459) |
| 500+ | CNY97.550 (CNY110.2315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.22 (CNY170.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0W018-32SNHCopy
Manufacturer Standard Lead Time28 weeks
Order Code1901377
Product Rangeecomate RM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts32Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP67
Product Range
ecomate RM Series
No. of Contacts
32Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
