Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-16CG-S1Copy
Manufacturer Standard Lead Time28 weeks
Order Code1901428
Product Rangeecomate RM Series
Your Part Number
319 In Stock
Need more?
319 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.330 (CNY128.0629) |
| 10+ | CNY99.170 (CNY112.0621) |
| 25+ | CNY82.180 (CNY92.8634) |
| 100+ | CNY73.670 (CNY83.2471) |
| 250+ | CNY72.930 (CNY82.4109) |
| 500+ | CNY72.190 (CNY81.5747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.33 (CNY128.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-16CG-S1Copy
Manufacturer Standard Lead Time28 weeks
Order Code1901428
Product Rangeecomate RM Series
Technical Datasheet
Accessory TypeCord Grip
Product Rangeecomate RM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RT0L-16CG-S1 is an eco-mate Cord Grip with stainless steel EMI shielding ring and a thermoplastic clamp insert. It has nickel-plated zinc alloy nut, nickel-plated zinc alloy back shell, silicone rubber O-ring and a rubber grommet. It is suitable for use with the RT360 series size-16 circular connector.
Applications
Industrial
Technical Specifications
Accessory Type
Cord Grip
Product Range
ecomate RM Series
For Use With
RT360 Series Shell Size 16 Industrial Circular Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
