Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-14CG-S2Copy
Manufacturer Standard Lead Time35 weeks
Order Code3437260
Product Rangeecomate RM Series
Your Part Number
15 In Stock
100 more incoming. You can reserve stock now
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.380 (CNY121.3394) |
| 10+ | CNY93.970 (CNY106.1861) |
| 25+ | CNY77.860 (CNY87.9818) |
| 100+ | CNY69.800 (CNY78.874) |
| 250+ | CNY69.110 (CNY78.0943) |
| 500+ | CNY68.410 (CNY77.3033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.38 (CNY121.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-14CG-S2Copy
Manufacturer Standard Lead Time35 weeks
Order Code3437260
Product Rangeecomate RM Series
Technical Datasheet
Accessory TypeCircular Backshell Adapter
Connector Shell Size14
Cable Diameter Max12.5mm
Strain Relief MaterialZinc Alloy
Product Rangeecomate RM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Circular Backshell Adapter
Cable Diameter Max
12.5mm
Strain Relief Material
Zinc Alloy
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
14
For Use With
Amphenol ecomate RM Series Size 14 Circular Connectors
Product Range
ecomate RM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001034
