Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-14CG-S1Copy
Manufacturer Standard Lead Time34 weeks
Order Code1901426
Product Rangeecomate RM Series
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.640 (CNY127.2832) |
| 10+ | CNY98.560 (CNY111.3728) |
| 25+ | CNY81.670 (CNY92.2871) |
| 100+ | CNY73.210 (CNY82.7273) |
| 250+ | CNY71.740 (CNY81.0662) |
| 500+ | CNY70.310 (CNY79.4503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.64 (CNY127.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-14CG-S1Copy
Manufacturer Standard Lead Time34 weeks
Order Code1901426
Product Rangeecomate RM Series
Technical Datasheet
Accessory TypeCord Grip
Product Rangeecomate RM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RT0L-14CG-S1 is an eco-mate Cord Grip with stainless steel EMI shielding ring and a thermoplastic clamp insert. It has nickel-plated zinc alloy nut, nickel-plated zinc alloy back shell, silicone rubber O-ring and a rubber grommet. It is suitable for use with the RT360 series size-14 circular connector.
- 300V Operating voltage
- 13A Current rating (signal contacts)
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Cord Grip
Product Range
ecomate RM Series
For Use With
RT360 Series Shell Size 14 Industrial Circular Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
