Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL
Manufacturer Part NoRT0610-4PNHCopy
Manufacturer Standard Lead Time28 weeks
Order Code1901307
Product RangeRT360, RT Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.540 (CNY198.3602) |
| 10+ | CNY149.200 (CNY168.596) |
| 25+ | CNY139.850 (CNY158.0305) |
| 100+ | CNY126.830 (CNY143.3179) |
| 250+ | CNY118.900 (CNY134.357) |
| 500+ | CNY113.230 (CNY127.9499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.54 (CNY198.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL
Manufacturer Part NoRT0610-4PNHCopy
Manufacturer Standard Lead Time28 weeks
Order Code1901307
Product RangeRT360, RT Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeRT360, RT Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP67
Product Range
RT360, RT Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Alternatives for RT0610-4PNH
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
