Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF TVC 6 GCopy
Order Code1220803
Product RangeRJFTV
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY421.840 (CNY476.6792) |
| 5+ | CNY390.190 (CNY440.9147) |
| 10+ | CNY358.540 (CNY405.1502) |
| 25+ | CNY339.320 (CNY383.4316) |
| 50+ | CNY320.820 (CNY362.5266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY421.84 (CNY476.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF TVC 6 GCopy
Order Code1220803
Product RangeRJFTV
Technical Datasheet
Accessory TypeProtective Cap
For Use WithRJ45 Plugs
Connector Body Material-
Product RangeRJFTV
SVHCCadmium (25-Jun-2025)
Product Overview
The RJF TVC 6 G is a RJF TVC 6 G Metallic Cap with olive drab cadmium plated finish. It is suitable for RJ45 plugs.
Applications
Industrial, Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
-
SVHC
Cadmium (25-Jun-2025)
For Use With
RJ45 Plugs
Product Range
RJFTV
Alternatives for RJF TVC 6 G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
