
600 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.430 (CNY60.3759) |
| 10+ | CNY48.770 (CNY55.1101) |
| 100+ | CNY44.820 (CNY50.6466) |
| 250+ | CNY42.550 (CNY48.0815) |
| 500+ | CNY40.680 (CNY45.9684) |
| 1000+ | CNY38.810 (CNY43.8553) |
Product Information
Product Overview
The N1121A1-NT3G-7-50 is a straight Crimp Plug with gold-plated brass contacts and a PTFE insulator. The type N connector offered the first true microwave performance. This type N connector was developed to satisfy the need for a durable, weatherproof medium size RF connector with consistent performance through 11GHz. Accommodates a wide range of medium to miniature sized RG coaxial cables in a rugged medium size design. Provides customer flexibility in their design and manufacturing with a durable connector. This crimp plug is suitable for RG8, RG213 and RG393 standard cable.
- 1500V Peak voltage rating
- 2500V RMS Dielectric withstanding voltage
- 5000MΩ Minimum insulation resistance
Applications
RF Communications, Sensing & Instrumentation
Technical Specifications
N Coaxial
Crimp
RG8, RG213, RG393
Gold Plated Contacts
Cable Mount
No SVHC (17-Dec-2014)
Straight Plug
50ohm
Brass
11GHz
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
