Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08BMMD-SL8001Copy
Order Code3371946
Product RangeM Series
Your Part Number
345 In Stock
Need more?
345 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.430 (CNY201.6259) |
| 5+ | CNY165.050 (CNY186.5065) |
| 10+ | CNY151.670 (CNY171.3871) |
| 25+ | CNY149.760 (CNY169.2288) |
| 50+ | CNY147.840 (CNY167.0592) |
| 100+ | CNY145.920 (CNY164.8896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.43 (CNY201.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08BMMD-SL8001Copy
Order Code3371946
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector CodingX Coded
Connector Body MaterialMetallised Thermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating500A
Voltage Rating60VDC
SVHCTo Be Advised
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP68
Connector Body Material
Metallised Thermoplastic Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
X Coded
Contact Material
Copper Alloy
Current Rating
500A
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0423
