Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMF42-SP-02Copy
Manufacturer Standard Lead Time17 weeks
Order Code1840066
Product RangeMF42
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.060 (CNY4.5878) |
| 100+ | CNY3.940 (CNY4.4522) |
| 500+ | CNY3.510 (CNY3.9663) |
| 1000+ | CNY3.280 (CNY3.7064) |
| 2500+ | CNY3.110 (CNY3.5143) |
| 5000+ | CNY2.990 (CNY3.3787) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.60 (CNY45.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMF42-SP-02Copy
Manufacturer Standard Lead Time17 weeks
Order Code1840066
Product RangeMF42
Technical Datasheet
No. of Contacts2Contacts
Product RangeMF42
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing-
Contact Gender-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Material
Brass
Connector Shell Size
-
Product Range
MF42
Contact Termination Type
Through Hole
Contact Gender
-
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
