Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMF42-HF-10Copy
Order Code1840041
Product RangeMF42
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.460 (CNY2.7798) |
| 100+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 2500+ | CNY1.800 (CNY2.034) |
| 5000+ | CNY1.750 (CNY1.9775) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.60 (CNY27.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMF42-HF-10Copy
Order Code1840041
Product RangeMF42
Technical Datasheet
Product RangeMF42
No. of Positions10Ways
Pitch Spacing4.2mm
For Use With-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
MF42
No. of Positions
10Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MF42-HF-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
