Print Page
Image is for illustrative purposes only. Please refer to product description.

703 In Stock
1,000 more incoming. You can reserve stock now
703 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.820 (CNY57.4266) |
| 10+ | CNY44.460 (CNY50.2398) |
| 100+ | CNY36.840 (CNY41.6292) |
| 250+ | CNY36.110 (CNY40.8043) |
| 500+ | CNY35.370 (CNY39.9681) |
| 1000+ | CNY34.630 (CNY39.1319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.82 (CNY57.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoMCX1121A1-3GT30G-5-50
Order Code1111317
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188A, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCX1121A1-3GT30G-5-50 is a straight Crimp Plug with 30μinch gold-plated brass contacts and a PTFE insulation. This MCX series has a 50Ω impedance structure which operates in a frequency range of up to 6GHz. It is push-on/pull-off mating design facilitates a quick connect/disconnect capability. This crimp plug is suitable for RG174, RG188A and RG316 miniature cable.
- 335VAC Working voltage
- 1000V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
Applications
RF Communications
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188A, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
