Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWB5W5SMP2V4RRM6Copy
Manufacturer Standard Lead Time7 weeks
Order Code2401227
Product RangeTW Hybrid D Sub
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.010 (CNY194.3713) |
| 10+ | CNY150.510 (CNY170.0763) |
| 25+ | CNY124.710 (CNY140.9223) |
| 100+ | CNY111.800 (CNY126.334) |
| 250+ | CNY103.200 (CNY116.616) |
| 500+ | CNY101.140 (CNY114.2882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.01 (CNY194.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWB5W5SMP2V4RRM6Copy
Manufacturer Standard Lead Time7 weeks
Order Code2401227
Product RangeTW Hybrid D Sub
Technical Datasheet
Product RangeTW Hybrid D Sub
Insert ArrangementDB-5W5
No. of Contacts5Contacts
Contact Type5 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialBronze
Contact PlatingGold Plated Contacts
SVHCLead (25-Jun-2020)
Technical Specifications
Product Range
TW Hybrid D Sub
Gender
Receptacle
Contact Type
5 Power
Connector Mounting
Through Hole Mount
Contact Material
Bronze
SVHC
Lead (25-Jun-2020)
Insert Arrangement
DB-5W5
No. of Contacts
5Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
