Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777TWP3W3PP3EYRM54
Order Code2401222
Product RangeTW
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.730 (CNY147.7249) |
| 10+ | CNY114.390 (CNY129.2607) |
| 25+ | CNY94.790 (CNY107.1127) |
| 100+ | CNY84.980 (CNY96.0274) |
| 250+ | CNY78.440 (CNY88.6372) |
| 500+ | CNY76.880 (CNY86.8744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.73 (CNY147.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777TWP3W3PP3EYRM54
Order Code2401222
Product RangeTW
Technical Datasheet
Product RangeTW
Insert ArrangementDA-3W3
Contact Type3 Power
Contact Termination TypePress Fit
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
TW
Gender
Plug
Contact Termination Type
Press Fit
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-3W3
Contact Type
3 Power
Connector Mounting
Through Hole Mount
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
