Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DE09PST1Copy
Order Code1306757
Product RangeD-ST
Your Part Number
128 In Stock
Need more?
128 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.860 (CNY113.9718) |
| 10+ | CNY85.720 (CNY96.8636) |
| 25+ | CNY80.340 (CNY90.7842) |
| 100+ | CNY76.520 (CNY86.4676) |
| 250+ | CNY69.390 (CNY78.4107) |
| 500+ | CNY66.080 (CNY74.6704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.86 (CNY113.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DE09PST1Copy
Order Code1306757
Product RangeD-ST
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD-ST
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeScrew
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Dec-2014)
Product Overview
The L717DE09PST1 is a 9-way standard male D-sub Connector with gold-plated machined brass contacts. The D-ST series D-sub connector has DE-size tin-plated steel shell and UL94V-0 glass filled thermoplastic insulator. The screw termination D-sub series is especially designed for field applications. This connector is compatible with all standard DPPK hood.
- 7.5A Current rating
- 300VAC at 50Hz Voltage rating
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- <gt/>5000MΩ at 500VDC Insulation resistance
- <lt/>5mΩ Contact resistance
Applications
Automation & Process Control, HVAC, Lighting, Motor Drive & Control, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
D-ST
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Screw
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
