Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DE09PST
Order Code1306750
Product RangeD-ST
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.980 (CNY93.7674) |
| 10+ | CNY70.540 (CNY79.7102) |
| 25+ | CNY66.120 (CNY74.7156) |
| 100+ | CNY62.970 (CNY71.1561) |
| 250+ | CNY57.100 (CNY64.523) |
| 500+ | CNY54.380 (CNY61.4494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.98 (CNY93.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DE09PST
Order Code1306750
Product RangeD-ST
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD-ST
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeScrew
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Dec-2014)
Product Overview
The L717DE09PST is a 9-way standard male D-sub Connector with gold-plated machined brass contacts. The D-ST series D-sub connector has DE-size tin-plated steel shell and UL94V-0 glass filled thermoplastic insulator. The screw termination D-sub series is especially designed for field applications.
- 7.5A Current rating
- 300VAC at 50Hz Voltage rating
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- <gt/>5000MΩ at 500VDC Insulation resistance
- <lt/>5mΩ Contact resistance
Applications
Automation & Process Control, HVAC, Lighting, Motor Drive & Control, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
D-ST
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Screw
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078
