Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DB25PST1Copy
Manufacturer Standard Lead Time22 weeks
Order Code1306759
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.270 (CNY202.5751) |
| 10+ | CNY152.350 (CNY172.1555) |
| 25+ | CNY142.810 (CNY161.3753) |
| 100+ | CNY129.510 (CNY146.3463) |
| 250+ | CNY123.930 (CNY140.0409) |
| 500+ | CNY118.340 (CNY133.7242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.27 (CNY202.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DB25PST1Copy
Manufacturer Standard Lead Time22 weeks
Order Code1306759
Technical Datasheet
Product Overview
The D-ST series Screw termination D-sub Connectors designed for field applications, permits easy wiring without any specific tool, due to their reduced overall dimensions these connectors are compatible with all standard hoods and accessories. It has machined brass for plug full gold, machined bronze for socket full gold, glass-filled thermoplastic insulator and steel with tin plated shell.
- Available in plug and socket connectors
- Positions 9, 15, 25 and 37
- UL94V-0 Flammability
- <gt/>5000MΩ Insulation resistance
- <lt/>5mΩ Contact resistance
- 7.5A Current rating (maximum)
- -55 to 85°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Building Automation, HVAC, Lighting, Safety, Automation & Process Control, Industrial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0175
