Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DB25PST
Order Code1306752
Product RangeD-ST
Your Part Number
139 In Stock
Need more?
139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.770 (CNY190.7101) |
| 10+ | CNY143.410 (CNY162.0533) |
| 25+ | CNY134.440 (CNY151.9172) |
| 100+ | CNY128.020 (CNY144.6626) |
| 250+ | CNY116.100 (CNY131.193) |
| 500+ | CNY110.570 (CNY124.9441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.77 (CNY190.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DB25PST
Order Code1306752
Product RangeD-ST
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD-ST
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeScrew
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D-ST series Screw termination D-sub Connectors designed for field applications, permits easy wiring without any specific tool, due to their reduced overall dimensions these connectors are compatible with all standard hoods and accessories. It has machined brass for plug full gold, machined bronze for socket full gold, glass-filled thermoplastic insulator and steel with tin plated shell.
- Available in plug and socket connectors
- Positions 9, 15, 25 and 37
- UL94V-0 Flammability
- <gt/>5000MΩ Insulation resistance
- <lt/>5mΩ Contact resistance
- 7.5A Current rating (maximum)
- -55 to 85°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Building Automation, HVAC, Lighting, Safety, Automation & Process Control, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
D-ST
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Screw
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0195
