Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTS030-18-22SCopy
Order Code1489255
Product RangeGTS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY891.820 (CNY1,007.7566) |
| 5+ | CNY780.340 (CNY881.7842) |
| 10+ | CNY646.570 (CNY730.6241) |
| 25+ | CNY579.680 (CNY655.0384) |
| 50+ | CNY568.090 (CNY641.9417) |
| 100+ | CNY556.500 (CNY628.845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY891.82 (CNY1,007.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTS030-18-22SCopy
Order Code1489255
Product RangeGTS Series
Technical Datasheet
Product RangeGTS Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleReverse Bayonet
Insert Arrangement18-22
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCNo SVHC (17-Dec-2014)
Product Overview
GTS030-18-22S is a GT series reversed bayonet coupling connector. It features a quick mating bayonet coupling with an audible, tactile and visual full mating feature. It was designed originally for use by the military, the heavy-duty GT connector has become widely used in commercial, geophysical, aerospace, ground support and shipboard applications.
- Quick positive coupling, waterproof, no lock wiring required
- Audible, tactile and visual indication of full coupling
- No. of contacts is 3
- Aluminium alloy connector body
- Copper alloy contact material
- Silver contact plating
- 18-22 insert arrangement
- Olive drab cadmium shell plating
Technical Specifications
Product Range
GTS Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Solder Socket
Insert Arrangement
18-22
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
3Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103283
