Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL
Manufacturer Part NoGTS01R36-9PCopy
Order Code1489172
Product RangeGTS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,572.930 (CNY1,777.4109) |
| 5+ | CNY1,553.540 (CNY1,755.5002) |
| 10+ | CNY1,534.140 (CNY1,733.5782) |
| 25+ | CNY1,487.150 (CNY1,680.4795) |
| 50+ | CNY1,451.800 (CNY1,640.534) |
| 100+ | CNY1,417.290 (CNY1,601.5377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,572.93 (CNY1,777.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL
Manufacturer Part NoGTS01R36-9PCopy
Order Code1489172
Product RangeGTS Series
Technical Datasheet
Product RangeGTS Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts31Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleReverse Bayonet
Insert Arrangement36-9
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
GTS Series
No. of Contacts
31Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Pin
Insert Arrangement
36-9
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
