Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTS00A32-79SCopy
Manufacturer Standard Lead Time3 weeks
Order Code1947404
Product RangeGTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,624.770 (CNY1,835.9901) |
| 5+ | CNY1,534.740 (CNY1,734.2562) |
| 10+ | CNY1,444.710 (CNY1,632.5223) |
| 25+ | CNY1,396.450 (CNY1,577.9885) |
| 50+ | CNY1,387.000 (CNY1,567.310) |
| 100+ | CNY1,361.220 (CNY1,538.1786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,624.77 (CNY1,835.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTS00A32-79SCopy
Manufacturer Standard Lead Time3 weeks
Order Code1947404
Product RangeGTS Series
Technical Datasheet
Product RangeGTS Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleReverse Bayonet
Insert Arrangement32-79
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
GTS Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Solder Socket
Insert Arrangement
32-79
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
5Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
