0
0 ItemsCNY0.00

GTC08F18-11S-B30

Circular Connector, GTC Series, MIL-DTL-5015 Series, Right Angle Plug, 5 Contacts, Crimp Socket

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL INDUSTRIAL GTC08F18-11S-B30 Circular Connector, GTC Series, MIL-DTL-5015 Series, Right Angle Plug, 5 Contacts, Crimp Socket
Manufacturer Part NoGTC08F18-11S-B30Copy
Order Code1945190
Product RangeGTC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
QuantityPrice (inc GST)
1+CNY819.210 (CNY925.7073)
5+CNY716.810 (CNY809.9953)
10+CNY593.930 (CNY671.1409)
25+CNY591.740 (CNY668.6662)
50+CNY589.550 (CNY666.1915)
100+CNY587.350 (CNY663.7055)
Price for:Each
Minimum: 1
Multiple: 1
CNY819.21 (CNY925.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Manufacturer Part NoGTC08F18-11S-B30Copy
Order Code1945190
Product RangeGTC Series
Technical Datasheet
Product RangeGTC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleRight Angle Plug
No. of Contacts5Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleReverse Bayonet
Insert Arrangement18-11
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCNo SVHC (17-Dec-2014)

Technical Specifications

Product Range

GTC Series

Circular Connector Shell Style

Right Angle Plug

Circular Connector Contact Type

Crimp Socket

Insert Arrangement

18-11

Connector Body Plating

Olive Drab Chromate over Cadmium

Contact Plating

Gold

Service Class

General Duty

Equivalent Military Specification

MIL-DTL-5015 Series

No. of Contacts

5Contacts

Coupling Style

Reverse Bayonet

Connector Body Material

Aluminium Alloy Body

Contact Material

Copper Alloy

Insert Rotation

N

SVHC

No SVHC (17-Dec-2014)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.001