Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC06R20-29PZCopy
Order Code1489759
Product RangeGTC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY620.800 (CNY701.504) |
| 5+ | CNY598.270 (CNY676.0451) |
| 10+ | CNY575.730 (CNY650.5749) |
| 25+ | CNY555.500 (CNY627.715) |
| 50+ | CNY538.700 (CNY608.731) |
| 100+ | CNY513.210 (CNY579.9273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY620.80 (CNY701.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC06R20-29PZCopy
Order Code1489759
Product RangeGTC Series
Technical Datasheet
Product RangeGTC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts17Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleReverse Bayonet
Insert Arrangement20-29
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationZ
Service Class-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The GT series (MIL-DTL-5015 Series Equivalent) Circular Connector with reverse bayonet coupling the preferred connector for mass transit. The heavy-duty GT connector is designed originally for use by the military. This matrix connector with crimp rear release contacts provides an alternative to the older MIL-C-5015 solder type. It bridges the gap between an old connector standard and the high performance needs of current technologies.
- Quick positive coupling
- Audible, tactile and visual indication of full coupling
- No lock wiring required
- High shock and vibration capabilities
- Rugged construction
- Medium to heavy weight cylindrical
- Completely sealed against environmental extremes
- 2000 Couplings minimum
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
GTC Series
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
20-29
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
-
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
17Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
Z
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
