Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC05R18-1SCopy
Order Code1943358
Product RangeGTC Series
Your Part Number
571 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY477.880 (CNY540.0044) |
| 5+ | CNY456.140 (CNY515.4382) |
| 10+ | CNY434.400 (CNY490.872) |
| 25+ | CNY418.730 (CNY473.1649) |
| 50+ | CNY410.100 (CNY463.413) |
| 100+ | CNY401.460 (CNY453.6498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY477.88 (CNY540.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC05R18-1SCopy
Order Code1943358
Product RangeGTC Series
Technical Datasheet
Product RangeGTC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell Style-
No. of Contacts10Contacts
Circular Connector Contact Type-
Coupling Style-
Insert Arrangement18-1
Connector Body MaterialAluminium Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
Insert Rotation-
Service Class-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
GTC Series
Circular Connector Shell Style
-
Circular Connector Contact Type
-
Insert Arrangement
18-1
Connector Body Plating
-
Contact Plating
-
Service Class
-
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
10Contacts
Coupling Style
-
Connector Body Material
Aluminium Body
Contact Material
Copper Alloy
Insert Rotation
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
