Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC05-16-10P-025Copy
Order Code1943357
Product RangeGTC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.410 (CNY488.6233) |
| 5+ | CNY404.180 (CNY456.7234) |
| 10+ | CNY375.950 (CNY424.8235) |
| 25+ | CNY359.730 (CNY406.4949) |
| 50+ | CNY348.060 (CNY393.3078) |
| 100+ | CNY336.480 (CNY380.2224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.41 (CNY488.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC05-16-10P-025Copy
Order Code1943357
Product RangeGTC Series
Technical Datasheet
Product RangeGTC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell Style-
No. of Contacts3Contacts
Circular Connector Contact Type-
Coupling Style-
Insert Arrangement16-10
Connector Body MaterialAluminium Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
Insert Rotation-
Service Class-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
GTC Series
Circular Connector Shell Style
-
Circular Connector Contact Type
-
Insert Arrangement
16-10
Connector Body Plating
-
Contact Plating
-
Service Class
-
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Material
Aluminium Body
Contact Material
Copper Alloy
Insert Rotation
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
