Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC030-28-12PCopy
Order Code1490238
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,367.240 (CNY1,544.9812) |
| 5+ | CNY1,196.340 (CNY1,351.8642) |
| 10+ | CNY991.250 (CNY1,120.1125) |
| 25+ | CNY888.710 (CNY1,004.2423) |
| 50+ | CNY870.940 (CNY984.1622) |
| 100+ | CNY853.170 (CNY964.0821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,367.24 (CNY1,544.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC030-28-12PCopy
Order Code1490238
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts26Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleReverse Bayonet
Connector Body MaterialAluminium Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
-
No. of Contacts
26Contacts
Coupling Style
Reverse Bayonet
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112491
