Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC02E20-29SW-025Copy
Order Code1942230
Product RangeGTC Series
Your Part Number
217 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY367.880 (CNY415.7044) |
| 5+ | CNY353.900 (CNY399.907) |
| 10+ | CNY339.910 (CNY384.0983) |
| 25+ | CNY329.670 (CNY372.5271) |
| 50+ | CNY322.000 (CNY363.860) |
| 100+ | CNY314.420 (CNY355.2946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY367.88 (CNY415.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC02E20-29SW-025Copy
Order Code1942230
Product RangeGTC Series
Technical Datasheet
Product RangeGTC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts17Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleReverse Bayonet
Insert Arrangement20-29
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNon-conductive Black Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationW
Service ClassGeneral Duty
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
GTC Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
20-29
Connector Body Plating
Non-conductive Black Zinc Cobalt
Contact Plating
Silver
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
17Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
W
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
