Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC028R24-AJP-025-B30Copy
Order Code1942227
Product RangeGTC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,577.990 (CNY1,783.1287) |
| 5+ | CNY1,391.840 (CNY1,572.7792) |
| 10+ | CNY1,168.460 (CNY1,320.3598) |
| 25+ | CNY1,166.100 (CNY1,317.693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,577.99 (CNY1,783.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC028R24-AJP-025-B30Copy
Order Code1942227
Product RangeGTC Series
Technical Datasheet
Product RangeGTC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts25Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleReverse Bayonet
Insert Arrangement24-AJ
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNon-conductive Black Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service Class-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
GTC Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
24-AJ
Connector Body Plating
Non-conductive Black Zinc Cobalt
Contact Plating
Gold
Service Class
-
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
25Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
