Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL
Manufacturer Part NoGTC020R40-62SCopy
Order Code1942221
Product RangeGTC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,111.030 (CNY2,385.4639) |
| 5+ | CNY2,092.470 (CNY2,364.4911) |
| 10+ | CNY2,073.900 (CNY2,343.507) |
| 25+ | CNY2,055.330 (CNY2,322.5229) |
| 50+ | CNY2,007.220 (CNY2,268.1586) |
| 100+ | CNY1,958.530 (CNY2,213.1389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,111.03 (CNY2,385.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL
Manufacturer Part NoGTC020R40-62SCopy
Order Code1942221
Product RangeGTC Series
Technical Datasheet
Product RangeGTC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts60Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleReverse Bayonet
Insert Arrangement40-62
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
GTC Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
40-62
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
SVHC
No SVHC (17-Dec-2014)
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
60Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
