Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC020R32-7SCopy
Order Code1942208
Product RangeGTC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,775.940 (CNY2,006.8122) |
| 5+ | CNY1,564.680 (CNY1,768.0884) |
| 10+ | CNY1,311.140 (CNY1,481.5882) |
| 25+ | CNY1,286.640 (CNY1,453.9032) |
| 50+ | CNY1,262.130 (CNY1,426.2069) |
| 100+ | CNY1,237.620 (CNY1,398.5106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,775.94 (CNY2,006.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC020R32-7SCopy
Order Code1942208
Product RangeGTC Series
Technical Datasheet
Product RangeGTC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts35Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleReverse Bayonet
Insert Arrangement32-7
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service Class-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
GTC Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
32-7
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
-
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
35Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
