Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC020R32-79S-RDSCopy
Order Code1942206
Product RangeGTC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,646.100 (CNY1,860.093) |
| 5+ | CNY1,449.840 (CNY1,638.3192) |
| 10+ | CNY1,214.320 (CNY1,372.1816) |
| 25+ | CNY1,170.540 (CNY1,322.7102) |
| 50+ | CNY1,134.000 (CNY1,281.420) |
| 100+ | CNY1,112.840 (CNY1,257.5092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,646.10 (CNY1,860.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC020R32-79S-RDSCopy
Order Code1942206
Product RangeGTC Series
Technical Datasheet
Product RangeGTC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleReverse Bayonet
Insert Arrangement32-79
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service Class-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
GTC Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
32-79
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
-
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
5Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
