Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC020R32-76P-LCCopy
Order Code1942204
Product RangeGTC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,751.770 (CNY1,979.5001) |
| 5+ | CNY1,539.760 (CNY1,739.9288) |
| 10+ | CNY1,285.360 (CNY1,452.4568) |
| 25+ | CNY1,241.240 (CNY1,402.6012) |
| 50+ | CNY1,232.600 (CNY1,392.838) |
| 100+ | CNY1,209.070 (CNY1,366.2491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,751.77 (CNY1,979.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC020R32-76P-LCCopy
Order Code1942204
Product RangeGTC Series
Technical Datasheet
Product RangeGTC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts19Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleReverse Bayonet
Insert Arrangement32-76
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service Class-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
GTC Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
32-76
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
-
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
19Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
