Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG17S0910110EUCopy
Manufacturer Standard Lead Time25 weeks
Order Code1849899
Product RangeG17
Your Part Number
6,411 In Stock
6,000 more incoming. You can reserve stock now
1,219 Delivery in 3-4 Business Days(SG stock)
5,192 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.330 (CNY7.1529) |
| 50+ | CNY5.640 (CNY6.3732) |
| 100+ | CNY5.380 (CNY6.0794) |
| 250+ | CNY5.040 (CNY5.6952) |
| 500+ | CNY4.800 (CNY5.424) |
| 1500+ | CNY4.570 (CNY5.1641) |
Price for:Each
Minimum: 10
Multiple: 10
CNY63.30 (CNY71.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG17S0910110EUCopy
Manufacturer Standard Lead Time25 weeks
Order Code1849899
Product RangeG17
Technical Datasheet
D Sub Connector TypeStandard
Product RangeG17
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Product Overview
The G17S0910110EU is a standard D-sub Connector features stamped and precision formed contacts, insulator with closed entry contacts cavities.
- Solder-cup Termination Standard and High Density
- Steel Shell
- Glass-filled Thermoplastic Insulator
- According to MIL-C24308-NFC 93425-HE5
- 1000MΩ at 500VDC Insulation Resistance
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
G17
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for G17S0910110EU
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
