Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoFA1-NDRP-PCB-10
Order Code1718679
Product RangeFA1
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.200 (CNY28.476) |
| 10+ | CNY23.000 (CNY25.990) |
| 100+ | CNY21.140 (CNY23.8882) |
| 250+ | CNY20.070 (CNY22.6791) |
| 500+ | CNY19.190 (CNY21.6847) |
| 1000+ | CNY18.310 (CNY20.6903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.20 (CNY28.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFA1-NDRP-PCB-10
Order Code1718679
Product RangeFA1
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product RangeFA1
SVHCLead (04-Feb-2026)
Product Overview
The FA1-NDRP-PCB-10 is a right angle PCB FAKRA SMB Plug with gold-plated brass contacts. The FA1 single series standard metal SMB connector embedded within a plastic housing that can be designed with multiple coloured codes for easy identification. The FAKRA connector is perform up to 4GHz and meet the particular mechanical and environmental requirements of the automobile industry.
- 1000MΩ Minimum insulation resistance
- <gt/>1000VRMS at Sea level dielectric withstanding voltage
- -40 to +115°C Temperature range
Applications
Automotive, RF Communications
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
FA1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
