Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoD38999/24ZE8ADCopy
Order Code2391707
Product RangeDS38999/24 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,436.970 (CNY2,753.7761) |
| 5+ | CNY2,343.780 (CNY2,648.4714) |
| 10+ | CNY2,105.850 (CNY2,379.6105) |
| 25+ | CNY1,947.920 (CNY2,201.1496) |
| 50+ | CNY1,881.870 (CNY2,126.5131) |
| 100+ | CNY1,740.960 (CNY1,967.2848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,436.97 (CNY2,753.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoD38999/24ZE8ADCopy
Order Code2391707
Product RangeDS38999/24 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/24 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts8Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement17-8
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingBlack Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationD
Service ClassGeneral Duty
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D38999/24ZE8AD from Amphenol is MIL-DTL-38999 Series III jam nut receptacle with 8 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Aluminium alloy body material with black zinc nickel plating
- Copper alloy crimp pin contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
17-8
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
Service Class
General Duty
Product Range
DS38999/24 Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
D
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
