
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.200 (CNY278.206) |
| 10+ | CNY216.790 (CNY244.9727) |
| 25+ | CNY181.500 (CNY205.095) |
| 100+ | CNY163.850 (CNY185.1505) |
| 250+ | CNY160.800 (CNY181.704) |
| 500+ | CNY157.740 (CNY178.2462) |
Product Information
Product Overview
The CS3102A22-34P from Amphenol is CS series, MIL-DTL-5015 series equivalent box mount receptacle with 5 contacts. The CS series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. CS series connectors feature quick mating threaded couplings and single key/keyway polarization, representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration. These connectors are used for general, non-environmental and pressurized applications.
- 5 shell styles with 19 shell sizes
- Durable, field-proven design
- High reliability, moisture and corrosion resistant
- 100 mating cycles
- Operates at extreme temperature range from -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Low cost and less weight
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Applications
Industrial
Technical Specifications
CS Series
Box Mount Receptacle
Solder Pin
22-34
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
5Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
