
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,140.510 (CNY1,288.7763) |
| 5+ | CNY1,125.670 (CNY1,272.0071) |
| 10+ | CNY1,110.820 (CNY1,255.2266) |
| 25+ | CNY1,074.860 (CNY1,214.5918) |
| 50+ | CNY1,047.810 (CNY1,184.0253) |
| 100+ | CNY1,021.400 (CNY1,154.182) |
Product Information
Product Overview
The CS3100A32-64P from Amphenol is CS series, MIL-DTL-5015 series equivalent wall mount receptacle with 5 contacts. The CS series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. CS series connectors feature quick mating threaded couplings and single key/keyway polarization, representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration. These connectors are used for general, non-environmental and pressurized applications.
- 5 shell styles with 19 shell sizes
- Durable, field-proven design
- High reliability, moisture and corrosion resistant
- 100 mating cycles
- Operates at extreme temperature range from -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Low cost and less weight
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CS Series
Wall Mount Receptacle
Solder Pin
32-64
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
5Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
