Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20C003 100 12Copy
Order Code3436484
Product Rangeecomate M Series
Your Part Number
773 In Stock
Need more?
773 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.570 (CNY82.0041) |
| 10+ | CNY61.690 (CNY69.7097) |
| 100+ | CNY52.440 (CNY59.2572) |
| 250+ | CNY49.160 (CNY55.5508) |
| 500+ | CNY46.810 (CNY52.8953) |
| 1000+ | CNY44.580 (CNY50.3754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.57 (CNY82.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20C003 100 12Copy
Order Code3436484
Product Rangeecomate M Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate M Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Pin
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP65
SVHCNo SVHC (15-Jan-2018)
Product Overview
The C016 20C003 100 12 is a 3 + PE male Circular Connector with polyamide insert/housing, silver-plated contacts and screw termination/locking.
- 400V Rated voltage
- 6000V Rated impulse voltage
- ≤5mΩ Contact resistance
- 16A Current carrying capacity
- 2.5mm² Maximum wire gauge
- Neoprene gasket
- IP67/IP65 Protection rating
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Screw Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Copper Alloy
IP Rating
IP65
Product Range
ecomate M Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (15-Jan-2018)
Alternatives for C016 20C003 100 12
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
